Arrow Electronic Components Online
LQH2MCN4R7M52L|MURATA|simage
LQH2MCN4R7M52L|MURATA|limage
Inductor Surface Mount

LQH2MCN4R7M52L

Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.335A 1.19Ohm DCR 0806 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.335
  • Maximum DC Resistance (Ohm)
    1.19
  • Minimum Self Resonant Frequency (Hz)
    90M
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    0.7

Documentation and Resources

Datasheets
Design resources