Inductor Surface Mount
LQH2MCN100K02L
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.225A 1.56Ohm DCR 0806 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.225
Maximum Saturation Current (A)
0.225
Maximum DC Resistance (Ohm)
1.56
Minimum Self Resonant Frequency (Hz)
48M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
0.95

