Inductor Surface Mount
LQH2HPN220MGRL
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.43A 1.632Ohm DCR 1008 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LQH2HPN220MGRL
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.43
Maximum Saturation Current (A)
0.46
Maximum DC Resistance (Ohm)
1.632
Minimum Self Resonant Frequency (Hz)
15M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1
Order Quantity

