Inductor Surface Mount
LQG18HH33NJ00D
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.033u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.54
Minimum Quality Factor
12
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
1200M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

