Inductor Surface Mount
LQG15WZ3N9S02D
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 23Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.0039u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.9
Maximum DC Resistance (Ohm)
0.09
Minimum Quality Factor
23
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
5000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6

