Inductor Surface Mount
LQG15HS12NJ02D
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Air 0.5A 0.28Ohm DCR 0402 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.012u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.28
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
3000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

