Arrow Electronic Components Online
LQG15HN1N8C02D|MURATA|simage
LQG15HN1N8C02D|MURATA|limage
Inductor Surface Mount

LQG15HN1N8C02D

Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.2nH 100MHz 8Q-Factor Air 0.9A 0.08Ohm DCR 0402 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Air
  • Inductance (H)
    0.0018u
  • Tolerance
    0.2nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.9
  • Maximum DC Resistance (Ohm)
    0.08
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Documentation and Resources

Datasheets
Design resources