TFT Modules
LQ190E1LX75
19in TFT SXGA 1280x1024Pixels LVDS 350cd/m2 LED Backlight -15°C to 65°C 30-Pin
SharpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Display Mode
Normally Black-Transmissive
Display Size (in)
19
Pixel Format (Pixels)
1280x1024
Resolution Standard
SXGA
Aspect Ratio
5:4
Typical Contrast Ratio
1500:1
Typical Brightness (cd/m2)
350
Backlight
LED
Display Color (Colors)
16,777,216
Viewing Angle (°)
170/170
Touchscreen
No
Active Area (mm)
376.32x301.056
Outline Dimensions (mm)
396x323.7x11.5
Typical Response Time (ms)
35
Interface Type
LVDS
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Mounting
Panel
Package Height
323.5
Package Width
11.5
Package Length
396
PCB changed
30
Pin Count
30

