Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Displays
/
Display Modules
/
Tft Modules
/
LQ156T3LW03 - Sharp
TFT Modules
LQ156T3LW03
LCD TFT 15.6in 1920X1080 FHD
Sharp
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Display Size (in)
15.6
Mounting
Panel
Package Height
215.9
Package Width
10.8
Package Length
363.8
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model