Arrow Electronic Components Online
LQ150X1LX95|SHARP|simage
LQ150X1LX95|SHARP|limage
TFT Modules

LQ150X1LX95

15in TFT XGA 1024x768Pixels LVDS 350cd/m2 LED Backlight -10°C to 65°C 20-Pin

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Mode
    Normally Black-Transmissive
  • Display Size (in)
    15
  • Pixel Format (Pixels)
    1024x768
  • Resolution Standard
    XGA
  • Aspect Ratio
    4:3
  • Typical Contrast Ratio
    1500:1
  • Typical Brightness (cd/m2)
    350
  • Backlight
    LED
  • Display Color (Colors)
    16,000,000
  • Viewing Angle (°)
    170/170
  • Touchscreen
    No
  • Active Area (mm)
    304.1x228.1
  • Outline Dimensions (mm)
    326.5x253.5x9.6
  • Typical Response Time (ms)
    35
  • Interface Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Panel
  • Package Height
    253.5
  • Package Width
    9.6
  • Package Length
    326.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources