Arrow Electronic Components Online
LQ070Y3LG05|SHARP|simage
LQ070Y3LG05|SHARP|limage
TFT Modules

LQ070Y3LG05

17.8in TFT WVGA 800x480Pixels LVDS LED Backlight -10°C to 70°C

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Mode
    Normally White
  • Display Size (in)
    17.8
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    500:1
  • Backlight
    LED
  • Viewing Angle (°)
    140/120
  • Touchscreen
    No
  • Active Area (mm)
    153.6x86.64
  • Outline Dimensions (mm)
    165x104x8.21
  • Typical Response Time (ms)
    16
  • Interface Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Power Consumption (W)
    0.8(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    104
  • Package Width
    7.41
  • Package Length
    165

Documentation and Resources

Datasheets
Design resources