Arrow Electronic Components Online
LPX471M450H9P3|CORNELL|simage
LPX471M450H9P3|CORNELL|limage
Capacitor Aluminum Electrolytic

LPX471M450H9P3

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2.5A 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.423
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2.5
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources