Arrow Electronic Components Online
LPV811DBVR|TI|simage
LPV811DBVR|TI|limage
Operational Amplifiers - Op Amps

LPV811DBVR

Op Amp Single Nanopower Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Nanopower Amplifier
  • Manufacturer Type
    Nanopower Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.37@3.3V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.1(Typ)@1.8V
  • Typical Input Bias Current (uA)
    0.1@1.8V
  • Maximum Quiescent Current (mA)
    0.00054@3.3V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.0021@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    420@5V
  • Typical Voltage Gain (dB)
    120
  • Minimum CMRR (dB)
    77
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    0.008
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources