Arrow Electronic Components Online
LPV542DGKT|TI|limage
LPV542DGKT|TI|simage
Operational Amplifiers - Op Amps

LPV542DGKT

Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Nanopower Amplifier
  • Manufacturer Type
    Nanopower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0000001(Typ)@5V
  • Typical Input Bias Current (uA)
    0.0000001@5V
  • Maximum Quiescent Current (mA)
    2.2@5V
  • Typical Output Current (mA)
    36@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.0037@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    250@5V
  • Typical Voltage Gain (dB)
    101
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.065@5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    0.008
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources