Arrow Electronic Components Online
LPTM1012473TG128I|LATTICE|simage
LPTM1012473TG128I|LATTICE|limage
Specialized Power ICs and Modules

LPTM10-1247-3TG128I

In-System Programmable Power and Digital Board Management 128-Pin TQFP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    In-System Programmable Power and Digital Board Management
  • Input Voltage (V)
    -0.3 to 5.5
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources