Arrow Electronic Components Online
LPT103M|ARTESYNP|simage
LPT103M|ARTESYNP|limage
AC-DC電源

LPT103-M

AC/DC Power Supply Triple-OUT 5V/15V/-15V 18A/7.2A/1.5A 130W 14-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|15|-15
  • Output Current (A)
    18|7.2|1.5
  • Output Power (W)
    130
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    300
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)|150mV|50mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    32.7
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    14
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources