Industrial Pressure Sensors
LPT01250TBYNKBAA01
Industrial Pressure Sensor 0psi to 125psi True Gage Box
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Device Pressure Type
True Gage
Operating Pressure Range
0psi to 125psi
Maximum Overload Pressure
500psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Port Size
1/8-27 NPT
Electrical Termination
Screw Terminal
Media
Gas|Liquid
IP Rating
IP67
Packaging
Box
Package Length
11.2 + 58.93(Max)