Arrow Electronic Components Online
LPT01250PBYNKCAA01|HONEYWEL|simage
LPT01250PBYNKCAA01|HONEYWEL|limage
Industrial Pressure Sensors

LPT01250PBYNKCAA01

Industrial Pressure Sensor 0psi to 125psi Sealed Gage 3-Pin Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 125psi
  • Maximum Overload Pressure
    500psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Port Size
    1/8-27 NPT
  • Electrical Termination
    Deutsch
  • Media
    Gas|Liquid
  • IP Rating
    IP67
  • Packaging
    Box
  • Mounting
    Stud
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources