Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Cartridge
Fuse Size
10 X 38
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Body Material
Thermoplastic

