Arrow Electronic Components Online
LPS368M|ARTESYNP|simage
LPS368M|ARTESYNP|limage
AC to DC Power Supplies

LPS368-M

AC/DC Power Supply Single-OUT 48V 5A 240W 16-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    5
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    93
  • Configurable
    No
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    480mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    340
  • Mounting
    Screw
  • Package Height
    34.83
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources