You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
26kPa to 126kPa
Maximum Overload Pressure
2000kPa
Equivalent Overload Pressure Range (psi)
100 to 500
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.025(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Maximum ESD Protection Voltage (kV)
2@HBM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
2.5
PCB changed
10
Standard Package Name
LGA
Supplier Package
HLGA
Pin Count
10
Family/Series
LPS25HB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

