Arrow Electronic Components Online
LPS22HHTR|STMICRO|simage
LPS22HHTR|STMICRO|limage
Board Mount Pressure Sensors

LPS22HHTR

Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    26kPa to 126kPa
  • Maximum Overload Pressure
    2000kPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    0.012(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Gas
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    10
  • Standard Package Name
    LGA
  • Supplier Package
    HLGA
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources