Arrow Electronic Components Online
LPS109M|ARTESYNP|simage
LPS109M|ARTESYNP|limage
AC to DC Power Supplies

LPS109-M

AC/DC Power Supply Single-OUT 54V 1.85(Convection)A/2.8(Forced Air)A 150W 18-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    54
  • Output Current (A)
    1.85(Convection)|2.8(Forced Air)
  • Output Power (W)
    150
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    540mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    33
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    18
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources