Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Class RK1
Acting
Slow Blow
Application
Branch Distribution|General Purpose Circuit|Motor|Solenoid|Transformer
Fuse Size (mm)
26.92 X 139.7
Current Rating (A)
50
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
300
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Weight (g)
1179.34
Product Length (mm)
139.7
Product Diameter (mm)
26.92
Mounting
Holder
Order Quantity

