Arrow Electronic Components Online
LPS-RK-35SP|EATON|simage
LPS-RK-35SP|EATON|limage
Fuses

LPS-RK-35SP

Fuse Class RK1 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK1
  • Acting
    Slow Blow
  • Application
    Branch Distribution|General Purpose Circuit|Motor|Solenoid|Transformer
  • Fuse Size (mm)
    26.92 X 139.7
  • Current Rating (A)
    35
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    1179.34
  • Product Length (mm)
    139.7
  • Product Diameter (mm)
    26.92
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources