Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Axis Type
Dual
Typical Sensitivity (mV/°/s)
0.67
Typical Angular Rate Noise Density (°/s/rtHz)
0.075
Typical Angular Velocity (°/s)
±1500
Typical Bandwidth (Hz)
140
Technology
MEMS
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
6.8(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Linearity
No
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max) mm
Package Width
4 mm
Package Length
5 mm
PCB changed
28
Standard Package Name
LGA
Supplier Package
PLGA
Pin Count
28
We don't have prices now, please check later
Order Quantity

