Arrow Electronic Components Online
LPR312503000FP|BIVAR|simage
LPR312503000FP|BIVAR|limage
Reduced Price
LED Light Pipes

LPR3-1250-3000FP

LED Light Pipe Round Right Angle Clear Rigid

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Face Shape
    Flat
  • Material
    Polycarbonate
  • Color
    Clear
  • Product Length (mm)
    76.2
  • Product Height (mm)
    31.8
  • Mounting
    PCB
Order Quantity

Documentation and Resources

Datasheets
Design resources