Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Round
Face Shape
Domed
Material
Polycarbonate
Color
Clear
Product Length (mm)
25.4
Product Height (mm)
20.3
Mounting
PCB

