Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.3
Output Current (A)
20
Output Power (W)
66
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
1.7(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
69(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
510
Mounting
Screw
Package Height
33.6 + 2(Max) mm
Package Width
62 mm
Package Length
222 mm
PCB changed
11
Pin Count
11

