Arrow Electronic Components Online
LPN-RK-90SP|EATON|simage
LPN-RK-90SP|EATON|limage
Fuses

LPN-RK-90SP

Fuse Class RK1 Slow Blow Acting 90A 250V Holder Clip Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK1
  • Acting
    Slow Blow
  • Application
    Branch Distribution|General Purpose Circuit|Motor|Transformer|Solenoid
  • Fuse Size (mm)
    27.94 X 149.35
  • Current Rating (A)
    90
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    250
  • Termination Style
    Clip
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    149.35
  • Product Diameter (mm)
    27.94
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources