Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Class RK1
Acting
Slow Blow
Application
Protection Against Single-Phase Motor Damage
Fuse Size (mm)
20.57 X 76.2
Current Rating (A)
50
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Termination Style
Clip
Number of Terminals
2
Product Weight (g)
58.97
Product Length (mm)
76.2
Product Diameter (mm)
20.57
Mounting
Holder
Package/Case
Melf
Order Quantity

