Arrow Electronic Components Online
LPM126OUTA105|BELPOWER|simage
LPM126OUTA105|BELPOWER|limage
AC to DC Power Supplies

LPM126-OUTA1-05

AC/DC Power Supply Single-OUT 5V 53A 265W 10-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    53
  • Output Power (W)
    265
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4240VDC
  • Line Regulation
    1%Vo(Typ)
  • Load Regulation
    1%Vo(Typ)
  • Maximum Input Current (A)
    11(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    87(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    Yes
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1380
  • Package Height
    40.64
  • Package Width
    127
  • Package Length
    303.7
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources