Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Class J
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
28.7 X 66.8
Current Rating (A)
80
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
300
Termination Style
Tap
Number of Terminals
2
Packaging
Carton
Product Length (mm)
66.8
Product Diameter (mm)
28.7
Mounting
Bolt Down
Order Quantity

