Arrow Electronic Components Online
LPJ-400SP|EATON|simage
LPJ-400SP|EATON|limage
Fuses

LPJ-400SP

Fuse Class J Slow Blow Acting 400A 600V Bolt Down Tap 53.59 X 82.8mm Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class J
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    53.59 X 82.8
  • Current Rating (A)
    400
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    680.39
  • Product Length (mm)
    82.8
  • Product Diameter (mm)
    53.59
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources