Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
10 X 38
Current Rating (A)
30
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Termination Style
Pressure Plate
Product Length (mm)
71.12
Product Depth (mm)
59.18
Product Height (mm)
77.72
Body Material
Thermoplastic
Mounting
DIN Rail
Order Quantity

