Arrow Electronic Components Online
LPHV0001Z|LTLFUWIC|simage
LPHV0001Z|LTLFUWIC|limage
ヒューズアクセサリ

LPHV0001Z

Fuse Holder 30A 1000VDC DIN Rail Pressure Plate

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    10 X 38
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    1000VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Pressure Plate
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    59.18
  • Product Height (mm)
    77.72
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources