Arrow Electronic Components Online
LPHS0420LRT1GP|SAMTEC|simage
LPHS0420LRT1GP|SAMTEC|limage
Connector Headers and PCB Receptacles

LPHS-04-20-L-RT1-GP

Conn Socket Strip SKT 4Power/20Signal POS Solder RA Side Entry Thru-Hole PowerStrip™ Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    4Power/20Signal
  • Number of Rows
    1/2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (33/2.5)/Contact
  • Maximum Voltage Rating
    354VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Length (mm)
    46.18
  • Product Depth (mm)
    21.42
  • Product Height (mm)
    7.49
  • Tradename
    PowerStrip™
  • Contact Plating Thickness
    (0.25/1.27)um
  • Tail Length (mm)
    2.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources