Arrow Electronic Components Online
LPFR011340S|LUMEX|simage
LPFR011340S|LUMEX|limage
LED Light Pipes

LPF-R011340S

LED Light Pipe Square Right Angle Clear Rigid

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Square
  • Face Shape
    Flat
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear

Documentation and Resources

Datasheets
Design resources