Arrow Electronic Components Online
LPFC013301S|LUMEX|simage
LPFC013301S|LUMEX|limage
LED Light Pipes

LPF-C013301S

LED Light Pipe Round Right Angle Clear Rigid Bulk

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Pipe Size (mm)
    3
  • Face Shape
    Round
  • Number of Light Pipes
    3
  • Material
    Polycarbonate
  • Color
    Clear
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources