Arrow Electronic Components Online
LPF40D24|MEANWELL|simage
LPF40D24|MEANWELL|limage
LED Power Supplies

LPF-40D-24

AC/DC LED Power Supply 40.08W Single 6-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    14.4 to 24
  • Maximum Output Current (mA)
    1670
  • Output Power (W)
    40.08
  • Input Voltage Range
    90VAC to 305VAC|127VDC to 431VDC
  • Dimming
    PWM
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    87(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    450
  • Mounting
    Screw
  • Package Height
    32 mm
  • Package Width
    43 mm
  • Package Length
    162.5 mm
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources