Arrow Electronic Components Online
LPCR050CTP|VCC|simage
LPCR050CTP|VCC|limage
LED Light Pipes

LPCR050CTP

LED Light Pipe Round Vertical Clear Rigid Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Round
  • Pipe Size (mm)
    4.34
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Mounting
    Top Mount
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources