Arrow Electronic Components Online
No Image Available
Interface Modules

LPCIE-7250

8-Ch Relay Outputs And 8-Ch Isolated Di Low-Profile Pci Express Card

ADLINK Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    PCI Express Card
  • Number of Channels
    8
  • Typical Operating Supply Voltage (V)
    3.3|12
  • Typical Supply Current (mA)
    280|180
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    69 mm
  • Package Length
    120 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources