Arrow Electronic Components Online
LPCB07|PANDUIT|simage
LPCB07|PANDUIT|limage
Reduced Price
Cable Assembly AC Power

LPCB07

Cable Assembly 0.914m C20 to C19 3 to 3 POS F-M 15AWG

Panduit
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.914
  • Wire Size (AWG)
    15
  • Connector Type A
    C20
  • Connector Type B
    C19
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources