Arrow Electronic Components Online
LPC55S69EVK|NXP|simage
LPC55S69EVK|NXP|limage
Embedded System Development Boards and Kits

LPC55S69-EVK

LPC55S69 Microcontroller Development Board 100MHz CPU Win 7/Win 8

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    LPC55S69
  • Supported Device Technology
    Microcontroller
  • USB
    4
  • I2C
    1
  • SPI
    1
  • UART
    1
  • Operating Systems
    Win 8|Win 7
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources