Arrow Electronic Components Online
LPC5536JHI4800K|NXP|simage
LPC5536JHI4800K|NXP|originalImage
Microcontrollers - MCUs

LPC5536JHI48/00K

MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 48-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Frequency (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/USART
  • Number of I/Os
    32
  • No. of Timers
    5
  • Number of ADCs
    2
  • ADC Channels
    10/10
  • ADC Resolution (bit)
    16/16
  • Number of DACs
    3
  • DAC Resolution (bit)
    12/12/12
  • USART
    8
  • UART
    8
  • USB
    0
  • SPI
    8
  • I2C
    8
  • I2S
    8
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources