Microcontrollers - MCUs
LPC5526JBD100K
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 100-Pin HLQFP EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
144KB
Programmability
Yes
Process Technology
40nm
Interface Type
I2C/I2S/SPI/USART/USB
Number of I/Os
64
No. of Timers
5
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
16
USART
8
UART
8
USB
2
SPI
8
I2C
8
I2S
8
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
100

