Microcontrollers - MCUs
LPC5504JHI48K
MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 48-Pin HVQFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC550x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
96
Maximum Clock Frequency (MHz)
96
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
80KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/USART
Number of I/Os
30
No. of Timers
5
Number of ADCs
1
ADC Channels
7
ADC Resolution (bit)
16
USART
7
UART
7
USB
0
SPI
4
I2C
7
I2S
4
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity