Arrow Electronic Components Online
LPC54S018MEVK|NXP|simage
LPC54S018MEVK|NXP|limage
Embedded System Development Boards and Kits

LPC54S018M-EVK

LPC540XXJXM/LPC54S0XXJXM Microcontroller Evaluation Kit 16MB RAM 16MB SPI Flash Mac OS/Linux/Win 10

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LPC540XXJXM/LPC54S0XXJXM
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16MB
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • USB
    4
  • Ethernet
    1
  • I2C
    1
  • SPI
    1
  • GPIO
    1
  • Display Type
    LCD
  • Operating Systems
    Win 10, Linux, Mac OS
  • PC Card Interface
    MMC/SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes
  • Family/Series
    LPC54S018M
  • ALIAS
    935382711598
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources