Reduced Price
Microcontrollers - MCUs
LPC54S005JBD100E
MCU 32-bit ARM Cortex M4 RISC 3.3V 100-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC540xx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
RAM Size
360KB
Programmability
No
Interface Type
CAN/I2C/I2S/SPI/UART/USB
Number of I/Os
64
No. of Timers
5
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
0
UART
10
USB
2
SPI
11
I2C
2
I2S
2
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.1(Max)
Package Length
14.1(Max)
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

