Microcontrollers - MCUs
LPC54618J512BD208E
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 208-Pin LQFP Tray
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
LPC546xx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Frequency (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
200KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/USART/USB
Number of I/Os
171
No. of Timers
5
Timers Resolution (bit)
32
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
1
UART
10
USB
1
SPI
10
I2C
1
I2S
0
CAN
1
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Special Features
CAN Controller,LCD Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
28.1(Max)
Package Length
28.1(Max)
PCB changed
208
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
208
Lead Shape
Gull-wing
Family/Series
LPC54618J512
ALIAS
935340234551
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
36
MSL
3
Order Quantity

